Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2346

DigiKey Part Number
1471-1974-ND
Manufacturer
Manufacturer Product Number
MIKROE-2346
Description
PANEL KIT MATRIX RGB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
-
Color
Red, Green, Blue (RGB)
Configuration
32 x 32
Voltage - Forward (Vf) (Typ)
-
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 288,78000 Kč2 288,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 288,78000 Kč
Unit Price with VAT:2 769,42380 Kč