PIC32MX534F064H Clicker PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1683

DigiKey Part Number
1471-1368-ND
Manufacturer
Manufacturer Product Number
MIKROE-1683
Description
PIC32MX534F064H CLICKER BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MX534F064H Clicker PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX534F064H
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
mikroProg Suite
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1986,91000 Kč986,91 Kč
Manufacturers Standard Package
Unit Price without VAT:986,91000 Kč
Unit Price with VAT:1 194,16110 Kč