
MIKROE-1595 | |
|---|---|
DigiKey Part Number | 1471-1346-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1595 |
Description | MINI-M4 TM4C123GH6PM EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TM4C123GH6PM MINI-M4 Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | TM4C123GH6PM | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


