PIC18F47J53 Clicker PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1487

DigiKey Part Number
1471-1128-ND
Manufacturer
Manufacturer Product Number
MIKROE-1487
Description
CLICKER PIC18F47J53 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F47J53 Clicker PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC18F47J53
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
mikroBUS Click
Type
MCU 8-Bit
Suggested Programming Environment
mikroProg Suite
Core Processor
PIC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,91000 Kč986,91 Kč
Manufacturers Standard Package
Unit Price without VAT:986,91000 Kč
Unit Price with VAT:1 194,16110 Kč