
MIKROE-1206 | |
|---|---|
DigiKey Part Number | 1471-1044-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1206 |
Description | EASYPIC FUSION V7 PIC32MX EVAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC32MX EasyPIC Fusion™ v7 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 189,20000 Kč | 2 189,20 Kč |
| Unit Price without VAT: | 2 189,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 648,93200 Kč |



