PIC32MX795F512L UBW32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MX795F512L UBW32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
DEV-09713
DEV-09713

09713

DigiKey Part Number
1568-09713-ND
Manufacturer
Manufacturer Product Number
09713
Description
UBW32 PIC32MX795F512L EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32MX795F512L UBW32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
MIPS32® M4K™
Mfr
Platform
Series
Utilized IC / Part
PIC32MX795F512L
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,84000 Kč1 195,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,84000 Kč
Unit Price with VAT:1 446,96640 Kč