
12L-55S-22 | |
|---|---|
DigiKey Part Number | 3275-12L-55S-22-ND |
Manufacturer | |
Manufacturer Product Number | 12L-55S-22 |
Description | MICRO LINEAR ACTUATOR LIMIT S/W |
Customer Reference | |
Detailed Description | Linear Actuator Brushed (Coreless) 0.866" (22.00mm) Lead Screw Limit Switches 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mightyZAP | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed (Coreless) | |
Stroke Length | 0.866" (22.00mm) | |
Load Force (Dynamic) | 12.36lbf (55.0N) | |
Load Force (Static) | 24.73lbf (110.0N) | |
Speed | 0.59 in/s (15.0 mm/s) | |
Duty Cycle | 50% | |
Voltage - Rated | 12VDC | |
Construction | Lead Screw | |
Accuracy | ±0.50mm | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 20 | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | CE |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 822,13000 Kč | 2 822,13 Kč |
| Unit Price without VAT: | 2 822,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 414,77730 Kč |




