Non-Touch Graphic LCD Display Module Reflective White TFT - Color SPI 2.9" (73.66mm) 168 x 384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Reflective White TFT - Color SPI 2.9" (73.66mm) 168 x 384
Reflective TFT Displays In Direct Sunlight | Midas Displays

MDTR0290A-SPI

DigiKey Part Number
3086-MDTR0290A-SPI-ND
Manufacturer
Manufacturer Product Number
MDTR0290A-SPI
Description
DISPLAY, 2.0" Reflective Mono TF
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective White TFT - Color SPI 2.9" (73.66mm) 168 x 384
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
30.50mm W x 68.25mm H
Backlight
Without Backlight
Dot Pixels
168 x 384
Interface
SPI
Controller Type
ST7305
Graphics Color
White
Background Color
Black
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1374,81000 Kč374,81 Kč
10346,04700 Kč3 460,47 Kč
30321,26933 Kč9 638,08 Kč
50299,85140 Kč14 992,57 Kč
100209,35010 Kč20 935,01 Kč
200205,78040 Kč41 156,08 Kč
300202,42073 Kč60 726,22 Kč
500199,27102 Kč99 635,51 Kč
1 000188,14208 Kč188 142,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:374,81000 Kč
Unit Price with VAT:453,52010 Kč