


MDTR0154A-SPI | |
|---|---|
DigiKey Part Number | 3086-MDTR0154A-SPI-ND |
Manufacturer | |
Manufacturer Product Number | MDTR0154A-SPI |
Description | DISPLAY, 1.54" Reflective Mono T |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective White TFT - Color SPI 1.54" (39.12mm) 200 x 200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 28.86mm W x 29.01mm H | |
Backlight | Without Backlight | |
Dot Pixels | 200 x 200 | |
Interface | SPI | |
Controller Type | ST7305 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 204,73100 Kč | 2 047,31 Kč |
| 30 | 190,24200 Kč | 5 707,26 Kč |
| 50 | 177,43320 Kč | 8 871,66 Kč |
| 100 | 123,46820 Kč | 12 346,82 Kč |
| 200 | 121,57840 Kč | 24 315,68 Kč |
| 300 | 119,47863 Kč | 35 843,59 Kč |
| 500 | 117,58880 Kč | 58 794,40 Kč |
| 1 000 | 111,91934 Kč | 111 919,34 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |




