
MDT0700JISC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0700JISC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700JISC-HDMI |
Description | DISPLAY, 7" TFT, 1024x600, HDMI, |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI | |
Controller Type | TFP401 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,65000 Kč | 2 542,65 Kč |
| 10 | 2 471,88500 Kč | 24 718,85 Kč |
| 30 | 2 405,11100 Kč | 72 153,33 Kč |
| 50 | 2 372,98400 Kč | 118 649,20 Kč |
| 100 | 2 339,38720 Kč | 233 938,72 Kč |
| 200 | 2 307,05025 Kč | 461 410,05 Kč |
| 300 | 1 958,48347 Kč | 587 545,04 Kč |
| 500 | 1 931,81600 Kč | 965 908,00 Kč |
| 1 000 | 1 753,75296 Kč | 1 753 752,96 Kč |
| Unit Price without VAT: | 2 542,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,60650 Kč |









