
MDT0350D3ISC-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0350D3ISC-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0350D3ISC-RGB |
Description | DISPLAY, 3.5" IPS TFT, 320x240 r |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.68mm W x 53.16mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | RGB | |
Controller Type | GT911, ST7272A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,88000 Kč | 1 400,88 Kč |
| 10 | 1 293,10200 Kč | 12 931,02 Kč |
| 30 | 1 200,69200 Kč | 36 020,76 Kč |
| 50 | 1 120,70200 Kč | 56 035,10 Kč |
| 100 | 712,96350 Kč | 71 296,35 Kč |
| 200 | 702,64900 Kč | 140 529,80 Kč |
| 300 | 702,43850 Kč | 210 731,55 Kč |
| 500 | 692,33450 Kč | 346 167,25 Kč |
| 1 000 | 544,14250 Kč | 544 142,50 Kč |
| Unit Price without VAT: | 1 400,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,06480 Kč |





