Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0350D3IH-RGB

DigiKey Part Number
3086-MDT0350D3IH-RGB-ND
Manufacturer
Manufacturer Product Number
MDT0350D3IH-RGB
Description
DISPLAY, 3.5" IPS TFT, 320x240 r
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
71.48mm W x 53.96mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
RGB
Controller Type
ST7272A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 117,72000 Kč1 117,72 Kč
101 031,84200 Kč10 318,42 Kč
30958,13867 Kč28 744,16 Kč
50894,30480 Kč44 715,24 Kč
100543,42820 Kč54 342,82 Kč
200535,23900 Kč107 047,80 Kč
300535,02903 Kč160 508,71 Kč
500526,83982 Kč263 419,91 Kč
1 000374,81430 Kč374 814,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 117,72000 Kč
Unit Price with VAT:1 352,44120 Kč
Alternate Color
DISPLAY, 3.5" IPS TFT, 320x240 r
In-Stock: 19
Unit Price: 1 229,85000 Kč
DISPLAY, 3.5" IPS TFT, 320x240 r
In-Stock: 97
Unit Price: 1 397,42000 Kč