MDCOG128128B6W-FPTLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCOG128128B6W-FPTLW

DigiKey Part Number
3086-MDCOG128128B6W-FPTLW-ND
Manufacturer
Manufacturer Product Number
MDCOG128128B6W-FPTLW
Description
GRAPHIC DISPLAY FSTN BLACK -
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Multi 2.33" (59.34mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.33" (59.34mm)
Viewing Area
42.00mm W x 42.00mm H
Backlight
LED - White
Dot Pixels
128 x 128
Interface
Multi
Controller Type
ST75161
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 682,50 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1620,55000 Kč620,55 Kč
10572,98100 Kč5 729,81 Kč
30531,93367 Kč15 958,01 Kč
50496,56960 Kč24 828,48 Kč
100479,94000 Kč47 994,00 Kč
200464,57350 Kč92 914,70 Kč
300424,15750 Kč127 247,25 Kč
500411,52750 Kč205 763,75 Kč
1 000364,37550 Kč364 375,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:620,55000 Kč
Unit Price with VAT:750,86550 Kč
Alternate Color
GRAPHIC DISPLAY FSTN BLACK -
In-Stock: 45
Unit Price: 646,87000 Kč