
MDCOG128128B6W-F2NMLW | |
|---|---|
DigiKey Part Number | 3086-MDCOG128128B6W-F2NMLW-ND |
Manufacturer | |
Manufacturer Product Number | MDCOG128128B6W-F2NMLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic I2C, Parallel, SPI 2.33" (59.34mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.33" (59.34mm) | |
Viewing Area | 42.00mm W x 42.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | I2C, Parallel, SPI | |
Controller Type | ST75161 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,87000 Kč | 646,87 Kč |
| 10 | 597,18900 Kč | 5 971,89 Kč |
| 30 | 554,45700 Kč | 16 633,71 Kč |
| 50 | 517,61960 Kč | 25 880,98 Kč |
| 100 | 500,35850 Kč | 50 035,85 Kč |
| 200 | 484,15000 Kč | 96 830,00 Kč |
| 300 | 442,26050 Kč | 132 678,15 Kč |
| 500 | 429,20950 Kč | 214 604,75 Kč |
| 1 000 | 379,74200 Kč | 379 742,00 Kč |
| Unit Price without VAT: | 646,87000 Kč |
|---|---|
| Unit Price with VAT: | 782,71270 Kč |




