
MD21605G12W3-BNMLW-VE | |
---|---|
DigiKey Part Number | 3086-MD21605G12W3-BNMLW-VE-ND |
Manufacturer | |
Manufacturer Product Number | MD21605G12W3-BNMLW-VE |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 2.90mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.00mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.54mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | SPLC780D | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 99,36000 Kč | 496,80 Kč |
10 | 91,65200 Kč | 916,52 Kč |
30 | 85,19467 Kč | 2 555,84 Kč |
50 | 79,36240 Kč | 3 968,12 Kč |
100 | 76,02950 Kč | 7 602,95 Kč |
200 | 73,11330 Kč | 14 622,66 Kč |
300 | 69,98880 Kč | 20 996,64 Kč |
500 | 66,86430 Kč | 33 432,15 Kč |
1 000 | 63,94810 Kč | 63 948,10 Kč |
Unit Price without VAT: | 99,36000 Kč |
---|---|
Unit Price with VAT: | 120,22560 Kč |