Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 53.00mm x 20.00mm x 8.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC21603A6W-FPTLW-V2

DigiKey Part Number
3086-MC21603A6W-FPTLW-V2-ND
Manufacturer
Manufacturer Product Number
MC21603A6W-FPTLW-V2
Description
2X16 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 53.00mm x 20.00mm x 8.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
53.00mm x 20.00mm x 8.00mm
Manufacturer
Midas Displays
Viewing Area
36.00mm L x 10.00mm W
Series
Backlight
LED - White
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.33mm W x 0.35mm H
Number of Characters
32.0
Interface
Parallel
Display Format
16 x 2
Controller Type
ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
White
Character Size
3.15mm H x 1.85mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 952
Unit Price: 74,04000 Kč
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 913
Unit Price: 67,99000 Kč
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 913
Unit Price: 78,83000 Kč