
MC21603A6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21603A6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21603A6W-BNMLW-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 53.00mm x 20.00mm x 8.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 3.15mm H x 1.85mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 8.00mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.33mm W x 0.35mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 50 | 77,27260 Kč | 3 863,63 Kč |
| 100 | 76,01280 Kč | 7 601,28 Kč |
| 300 | 75,17283 Kč | 22 551,85 Kč |
| 500 | 74,12294 Kč | 37 061,47 Kč |
| 1 000 | 73,07304 Kč | 73 073,04 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |





