


MPL-05SC-24 | |
|---|---|
DigiKey Part Number | 5943-MPL-05SC-24-ND |
Manufacturer | |
Manufacturer Product Number | MPL-05SC-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 100mA | |
Power (Watts) | 5 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.10" L x 0.69" W x 0.43" H (27.8mm x 17.6mm x 10.9mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 129,57900 Kč | 1 295,79 Kč |
| 25 | 123,08200 Kč | 3 077,05 Kč |
| 50 | 118,39100 Kč | 5 919,55 Kč |
| 100 | 113,88060 Kč | 11 388,06 Kč |
| 250 | 108,18000 Kč | 27 045,00 Kč |
| 500 | 104,05768 Kč | 52 028,84 Kč |
| 1 000 | 100,09243 Kč | 100 092,43 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |



