


ML105S-15B | |
|---|---|
DigiKey Part Number | 5943-ML105S-15B-ND |
Manufacturer | |
Manufacturer Product Number | ML105S-15B |
Description | DC/DC,1W,5V IN,15V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 5 | 84,83200 Kč | 424,16 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 81,69080 Kč | 2 042,27 Kč |
| 50 | 80,36360 Kč | 4 018,18 Kč |
| 100 | 79,05960 Kč | 7 905,96 Kč |
| 250 | 77,36504 Kč | 19 341,26 Kč |
| 500 | 76,10558 Kč | 38 052,79 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |



