


ML103S-03B | |
|---|---|
DigiKey Part Number | 5943-ML103S-03B-ND |
Manufacturer | |
Manufacturer Product Number | ML103S-03B |
Description | DC/DC,1W,3V IN,3.3V OUT,1.5KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 5 | 87,31000 Kč | 436,55 Kč |
| 10 | 85,90300 Kč | 859,03 Kč |
| 25 | 84,06760 Kč | 2 101,69 Kč |
| 50 | 82,70280 Kč | 4 135,14 Kč |
| 100 | 81,36310 Kč | 8 136,31 Kč |
| 250 | 79,61852 Kč | 19 904,63 Kč |
| 500 | 78,32212 Kč | 39 161,06 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |


