New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD105S-05

DigiKey Part Number
5943-MD105S-05-ND
Manufacturer
Manufacturer Product Number
MD105S-05
Description
DC/DC,1W,5V IN,5V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,04000 Kč77,04 Kč
574,18000 Kč370,90 Kč
1072,95900 Kč729,59 Kč
2571,41000 Kč1 785,25 Kč
5070,24800 Kč3 512,40 Kč
10069,10930 Kč6 910,93 Kč
25067,62944 Kč16 907,36 Kč
50066,52852 Kč33 264,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,04000 Kč
Unit Price with VAT:93,21840 Kč