


MD105S-05B | |
|---|---|
DigiKey Part Number | 5943-MD105S-05B-ND |
Manufacturer | |
Manufacturer Product Number | MD105S-05B |
Description | DC/DC,1W,5V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 58,62600 Kč | 293,13 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 56,43440 Kč | 1 410,86 Kč |
| 50 | 55,51880 Kč | 2 775,94 Kč |
| 100 | 54,61580 Kč | 5 461,58 Kč |
| 250 | 53,44664 Kč | 13 361,66 Kč |
| 500 | 52,57690 Kč | 26 288,45 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

