
MTFC64GBCAQTC-IT | |
|---|---|
DigiKey Part Number | 557-MTFC64GBCAQTC-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GBCAQTC-IT |
Description | IC FLASH 512GBIT EMMC |
Customer Reference | |
Detailed Description | Memory IC 512Gbit eMMC 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |
| Tray: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,84000 Kč | 1 637,84 Kč |
| 10 | 1 511,87700 Kč | 15 118,77 Kč |
| 25 | 1 462,54440 Kč | 36 563,61 Kč |
| 50 | 1 425,78940 Kč | 71 289,47 Kč |
| 100 | 1 389,64550 Kč | 138 964,55 Kč |
| Unit Price without VAT: | 1 637,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,78640 Kč |











