MFR Recommended

MTFC32GAZAQDW-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAQDW-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQDW-AAT |
Description | IC FLASH 32GBIT PAR 100LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 32Gbit Parallel 32 h 100-LBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 32 h | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q104 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LBGA (14x18) | |
Base Product Number |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 964,17609 Kč | 944 892,57 Kč |
| Unit Price without VAT: | 964,17609 Kč |
|---|---|
| Unit Price with VAT: | 1 166,65307 Kč |








