
MTFC32GASAQHD-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC32GASAQHD-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GASAQHD-AAT |
Description | IC FLASH 256GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 520 | 443,96624 Kč | 674 828,68 Kč |
| Unit Price without VAT: | 443,96624 Kč |
|---|---|
| Unit Price with VAT: | 537,19915 Kč |



