
Category | Memory Organization 16M x 4, 32M x 2, 64M x 1 |
Mfr | Memory Interface Serial |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-CSPBGA (6x8) |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 101,00300 Kč | 1 010,03 Kč |
| 25 | 98,01240 Kč | 2 450,31 Kč |
| 50 | 95,73500 Kč | 4 786,75 Kč |
| 100 | 93,45980 Kč | 9 345,98 Kč |
| 480 | 88,36346 Kč | 42 414,46 Kč |
| 960 | 86,15125 Kč | 82 705,20 Kč |
| 1 440 | 84,87262 Kč | 122 216,57 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |



