
MTFC256GBEAXHF-WT | |
|---|---|
DigiKey Part Number | 557-MTFC256GBEAXHF-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GBEAXHF-WT |
Description | IC FLASH 2TBIT UFS 153VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Tbit UFS 4.0 153-WFBGA (11x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS 4.0 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 360 | 1 276,47107 Kč | 1 736 000,66 Kč |
| Unit Price without VAT: | 1 276,47107 Kč |
|---|---|
| Unit Price with VAT: | 1 544,52999 Kč |



