cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC16C2085S1SC48BA1

DigiKey Part Number
557-MTC16C2085S1SC48BA1-ND
Manufacturer
Manufacturer Product Number
MTC16C2085S1SC48BA1
Description
MODULE DDR5 SDRAM 32GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 262-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 416,70000 Kč4 416,70 Kč
104 065,45100 Kč40 654,51 Kč
253 929,98720 Kč98 249,68 Kč
Unit Price without VAT:4 416,70000 Kč
Unit Price with VAT:5 344,20700 Kč