



MTA18ASF2G72PZ-3G2R1 | |
---|---|
DigiKey Part Number | 557-MTA18ASF2G72PZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA18ASF2G72PZ-3G2R1 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 828,01000 Kč | 9 828,01 Kč |
10 | 9 033,24200 Kč | 90 332,42 Kč |
Unit Price without VAT: | 9 828,01000 Kč |
---|---|
Unit Price with VAT: | 11 891,89210 Kč |