Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA16ATF4G64AZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA16ATF4G64AZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA16ATF4G64AZ-3G2F1 |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10 930,25670 Kč | 1 093 025,67 Kč |
| Unit Price without VAT: | 10 930,25670 Kč |
|---|---|
| Unit Price with VAT: | 13 225,61061 Kč |


