A4D32QB8BVWEME is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 10 930,25670 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 14 167,24150 Kč
Datasheet
A4D04QC6BNWEME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4D32QB8BVWEME

DigiKey Part Number
1282-A4D32QB8BVWEME-ND
Manufacturer
Manufacturer Product Number
A4D32QB8BVWEME
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
503 453,22300 Kč172 661,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 453,22300 Kč
Unit Price with VAT:4 178,39983 Kč