MFR Recommended
MFR Recommended

MT53E256M32D1KS-046 WT:L | |
|---|---|
DigiKey Part Number | 557-MT53E256M32D1KS-046WT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D1KS-046 WT:L |
Description | IC DRAM 8GBIT PAR 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit Parallel 2.133 GHz 200-VFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
| Tray: | 1360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,75000 Kč | 740,75 Kč |
| 10 | 685,19900 Kč | 6 851,99 Kč |
| 25 | 663,25200 Kč | 16 581,30 Kč |
| 50 | 646,82440 Kč | 32 341,22 Kč |
| 100 | 630,60540 Kč | 63 060,54 Kč |
| 250 | 609,56928 Kč | 152 392,32 Kč |
| Unit Price without VAT: | 740,75000 Kč |
|---|---|
| Unit Price with VAT: | 896,30750 Kč |






