
MT53E1G32D2FW-046 IT:C | |
|---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 IT:C |
Description | IC DRAM 32GBIT PAR 200TFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 360 | 2 930,16201 Kč | 3 985 020,33 Kč |
| Unit Price without VAT: | 2 930,16201 Kč |
|---|---|
| Unit Price with VAT: | 3 545,49603 Kč |





