MT53E1G16D1ZW-046 AIT:C TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1 686,49537 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1 829,68863 Kč
200 TFBGA ZW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1G16D1ZW-046 AIT:C TR

DigiKey Part Number
557-MT53E1G16D1ZW-046AIT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E1G16D1ZW-046 AIT:C TR
Description
IC DRAM 16GBIT PAR 200TFBGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 612,69776 Kč3 225 395,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,69776 Kč
Unit Price with VAT:1 951,36429 Kč