Parametric Equivalent

MT53E1536M32D4DE-046 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1536M32D4DE-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1536M32D4DE-046 WT:C TR |
Description | IC DRAM 48GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Organization 1.5G x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E1536M32D4DE-046 WT:C | Micron Technology Inc. | 0 | 557-MT53E1536M32D4DE-046WT:C-ND | 5 311,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4 101,96770 Kč | 8 203 935,40 Kč |
| Unit Price without VAT: | 4 101,96770 Kč |
|---|---|
| Unit Price with VAT: | 4 963,38092 Kč |


