
MT48LC8M16A2P-6A IT:L | |
|---|---|
DigiKey Part Number | MT48LC8M16A2P-6AIT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-6A IT:L |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2P-6A IT:L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 126,48900 Kč | 1 264,89 Kč |
| 25 | 122,67080 Kč | 3 066,77 Kč |
| 50 | 119,78720 Kč | 5 989,36 Kč |
| 100 | 116,91380 Kč | 11 691,38 Kč |
| 250 | 113,14208 Kč | 28 285,52 Kč |
| 500 | 110,32348 Kč | 55 161,74 Kč |
| 1 080 | 107,23942 Kč | 115 818,57 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |






