90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90-VFBGA
90-VFBGA

MT48LC4M32B2B5-6A XIT:L TR

DigiKey Part Number
557-1951-2-ND - Tape & Reel (TR)
557-1951-1-ND - Cut Tape (CT)
557-1951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC4M32B2B5-6A XIT:L TR
Description
IC DRAM 128MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,08000 Kč258,08 Kč
10239,56600 Kč2 395,66 Kč
25232,11280 Kč5 802,82 Kč
50226,50540 Kč11 325,27 Kč
100220,93760 Kč22 093,76 Kč
250216,39704 Kč54 099,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000219,21721 Kč219 217,21 Kč
Manufacturers Standard Package
Unit Price without VAT:258,08000 Kč
Unit Price with VAT:312,27680 Kč