
MT48LC16M16A2B4-6A IT:G TR | |
|---|---|
DigiKey Part Number | 557-1934-2-ND - Tape & Reel (TR) 557-1934-1-ND - Cut Tape (CT) 557-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A IT:G TR |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 164,54800 Kč | 1 645,48 Kč |
| 25 | 159,53360 Kč | 3 988,34 Kč |
| 50 | 155,74480 Kč | 7 787,24 Kč |
| 100 | 151,97680 Kč | 15 197,68 Kč |
| 250 | 147,04016 Kč | 36 760,04 Kč |
| 500 | 143,35850 Kč | 71 679,25 Kč |
| 1 000 | 139,73327 Kč | 139 733,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 136,17687 Kč | 272 353,74 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |




