Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT47H32M16NF-25E:H TR | |
|---|---|
DigiKey Part Number | 557-MT47H32M16NF-25E:HTR-ND - Tape & Reel (TR) 557-MT47H32M16NF-25E:HTRCT-ND - Cut Tape (CT) 557-MT47H32M16NF-25E:HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E:H TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ps |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 140,77000 Kč | Parametric Equivalent |
| IS43DR16320D-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16320D-25DBLI-ND | 105,33325 Kč | Upgrade |
| AS4C32M16D2A-25BANTR | Alliance Memory, Inc. | 0 | AS4C32M16D2A-25BANTR-ND | 118,83464 Kč | Similar |
| AS4C32M16D2A-25BIN | Alliance Memory, Inc. | 9 157 | 1450-1289-ND | 146,82000 Kč | Similar |
| IS43DR16320D-3DBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16320D-3DBL-ND | 96,21871 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 163,73700 Kč | 1 637,37 Kč |
| 25 | 158,76040 Kč | 3 969,01 Kč |
| 50 | 155,00220 Kč | 7 750,11 Kč |
| 100 | 151,25870 Kč | 15 125,87 Kč |
| 250 | 146,35640 Kč | 36 589,10 Kč |
| 500 | 142,69666 Kč | 71 348,33 Kč |
| 1 000 | 139,09242 Kč | 139 092,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,26524 Kč | 232 530,48 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |






