Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

IS43DR16320D-25DBLI | |
|---|---|
DigiKey Part Number | IS43DR16320D-25DBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16320D-25DBLI |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16320E-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1556-ND | 82,63268 Kč | Parametric Equivalent |
| IS43DR16320E-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16320E-25DBLI-TR-ND | 81,89955 Kč | Parametric Equivalent |
| IS46DR16320E-25DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-25DBLA1-ND | 87,38254 Kč | Parametric Equivalent |
| IS46DR16320E-25DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-25DBLA1-TR-ND | 101,52382 Kč | Parametric Equivalent |
| IS46DR16320E-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-25DBLA2-ND | 94,01239 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 105,33325 Kč | 22 014,65 Kč |
| Unit Price without VAT: | 105,33325 Kč |
|---|---|
| Unit Price with VAT: | 127,45323 Kč |





