Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT47H32M16NF-25E:H TR | |
|---|---|
DigiKey Part Number | 557-MT47H32M16NF-25E:HTR-ND - Tape & Reel (TR) 557-MT47H32M16NF-25E:HTRCT-ND - Cut Tape (CT) 557-MT47H32M16NF-25E:HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E:H TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 157,38000 Kč | 1 573,80 Kč |
| 25 | 152,62200 Kč | 3 815,55 Kč |
| 50 | 149,01860 Kč | 7 450,93 Kč |
| 100 | 145,42370 Kč | 14 542,37 Kč |
| 250 | 140,71600 Kč | 35 179,00 Kč |
| 500 | 137,20052 Kč | 68 600,26 Kč |
| 1 000 | 133,73794 Kč | 133 737,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 130,33816 Kč | 260 676,32 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |






