
MT47H256M8EB-25E:C TR | |
|---|---|
DigiKey Part Number | 557-MT47H256M8EB-25E:CTR-ND - Tape & Reel (TR) 557-MT47H256M8EB-25E:CTRCT-ND - Cut Tape (CT) 557-MT47H256M8EB-25E:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H256M8EB-25E:C TR |
Description | IC DRAM 2GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-FBGA (9x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (9x11.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| 10 | 427,72900 Kč | 4 277,29 Kč |
| 25 | 414,17280 Kč | 10 354,32 Kč |
| 50 | 404,00160 Kč | 20 200,08 Kč |
| 100 | 398,06750 Kč | 39 806,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 398,06749 Kč | 796 134,98 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |



