
IS43DR82560C-25DBLI | |
|---|---|
DigiKey Part Number | 706-1572-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR82560C-25DBLI |
Description | IC DRAM 2GBIT PARALLEL 60TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TWBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 315,95700 Kč | 3 159,57 Kč |
| 25 | 306,11720 Kč | 7 652,93 Kč |
| 50 | 298,70500 Kč | 14 935,25 Kč |
| 242 | 282,10988 Kč | 68 270,59 Kč |
| 484 | 274,98138 Kč | 133 090,99 Kč |
| 726 | 270,87015 Kč | 196 651,73 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |



