MT47H128M16RT-25E XIT:C TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 1 000
Unit Price: 583,11000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 525
Unit Price: 474,76000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 292,64963 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 114
Unit Price: 543,01000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 334,03467 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 247,51737 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 285,15885 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 261,78870 Kč
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M16RT-25E XIT:C TR

DigiKey Part Number
557-1923-2-ND - Tape & Reel (TR)
557-1923-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT47H128M16RT-25E XIT:C TR
Description
IC DRAM 2GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M16RT-25E XIT:C TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (9x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types