
MT46V64M8P-5B:J | |
|---|---|
DigiKey Part Number | MT46V64M8P-5B:J-ND |
Manufacturer | |
Manufacturer Product Number | MT46V64M8P-5B:J |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MT46V64M8P-5B:J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 121,72000 Kč | 121,72 Kč |
| 10 | 113,24700 Kč | 1 132,47 Kč |
| 25 | 109,83920 Kč | 2 745,98 Kč |
| 50 | 107,25900 Kč | 5 362,95 Kč |
| 100 | 104,68960 Kč | 10 468,96 Kč |
| 250 | 101,31608 Kč | 25 329,02 Kč |
| 500 | 98,79396 Kč | 49 396,98 Kč |
| 1 080 | 96,03394 Kč | 103 716,66 Kč |
| Unit Price without VAT: | 121,72000 Kč |
|---|---|
| Unit Price with VAT: | 147,28120 Kč |


