
MT46V32M16P-5B IT:J TR | |
|---|---|
DigiKey Part Number | 557-MT46V32M16P-5BIT:JTR-ND - Tape & Reel (TR) 557-MT46V32M16P-5BIT:JTRCT-ND - Cut Tape (CT) 557-MT46V32M16P-5BIT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46V32M16P-5B IT:J TR |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16P-5B IT:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,77000 Kč | 124,77 Kč |
| 10 | 116,19000 Kč | 1 161,90 Kč |
| 25 | 112,67360 Kč | 2 816,84 Kč |
| 50 | 110,01980 Kč | 5 500,99 Kč |
| 100 | 107,37240 Kč | 10 737,24 Kč |
| 250 | 103,90252 Kč | 25 975,63 Kč |
| 500 | 101,98368 Kč | 50 991,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 103,94733 Kč | 207 894,66 Kč |
| Unit Price without VAT: | 124,77000 Kč |
|---|---|
| Unit Price with VAT: | 150,97170 Kč |








