
ACS70311LKTATN-005B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-005B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-005B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LKTATN-005B5-C |
Description | HIGHEST ACCURACY PROGRAMMABLE LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 5 | 71,03000 Kč | 355,15 Kč |
| 10 | 67,90600 Kč | 679,06 Kč |
| 25 | 64,21480 Kč | 1 605,37 Kč |
| 50 | 61,68600 Kč | 3 084,30 Kč |
| 100 | 59,36760 Kč | 5 936,76 Kč |
| 500 | 54,70792 Kč | 27 353,96 Kč |
| 1 000 | 53,86013 Kč | 53 860,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 49,91884 Kč | 199 675,36 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |







