
MT46V32M16CY-5B IT:J | |
|---|---|
DigiKey Part Number | MT46V32M16CY-5BIT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT46V32M16CY-5B IT:J |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16CY-5B IT:J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,11000 Kč | 173,11 Kč |
| 10 | 160,95500 Kč | 1 609,55 Kč |
| 25 | 156,04520 Kč | 3 901,13 Kč |
| 50 | 152,33320 Kč | 7 616,66 Kč |
| 100 | 148,63810 Kč | 14 863,81 Kč |
| 250 | 143,80524 Kč | 35 951,31 Kč |
| 500 | 140,19998 Kč | 70 099,99 Kč |
| 1 368 | 135,07018 Kč | 184 776,01 Kč |
| Unit Price without VAT: | 173,11000 Kč |
|---|---|
| Unit Price with VAT: | 209,46310 Kč |


