x0-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H128M16LFDD-48 IT:C

DigiKey Part Number
MT46H128M16LFDD-48IT:C-ND
Manufacturer
Manufacturer Product Number
MT46H128M16LFDD-48 IT:C
Description
IC DRAM 2GBIT PAR 208MHZ 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
208 MHz
Write Cycle Time - Word, Page
14.4ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,37000 Kč265,37 Kč
10246,25200 Kč2 462,52 Kč
25238,61200 Kč5 965,30 Kč
50232,85860 Kč11 642,93 Kč
100227,14280 Kč22 714,28 Kč
250219,68568 Kč54 921,42 Kč
500214,13948 Kč107 069,74 Kč
Unit Price without VAT:265,37000 Kč
Unit Price with VAT:321,09770 Kč