Similar
Similar

MT46H32M16LFBF-5 IT:C | |
|---|---|
DigiKey Part Number | 557-1627-ND |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 IT:C |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 IT:C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Tray: | 1782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 240,88900 Kč | 2 408,89 Kč |
| 25 | 233,47240 Kč | 5 836,81 Kč |
| 50 | 227,87440 Kč | 11 393,72 Kč |
| 100 | 222,31000 Kč | 22 231,00 Kč |
| 250 | 215,03884 Kč | 53 759,71 Kč |
| 500 | 209,62514 Kč | 104 812,57 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |



